
APM80900KNBATR | |
|---|---|
DigiKey Part Number | 620-APM80900KNBATR-ND |
Manufacturer | |
Manufacturer Product Number | APM80900KNBATR |
Description | IC LED DVR REGULATOR 1.5A 32QFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 1.5A 32-QFN (4x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 36V | |
Voltage - Output | 2.65V ~ 25V | |
Current - Output / Channel | 1.5A | |
Frequency | 2MHz | |
Dimming | Analog, PWM | |
Applications | General Purpose | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 32-PowerFQFN | |
Supplier Device Package | 32-QFN (4x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 000 | 46,51402 Kč | 418 626,18 Kč |
| Unit Price without VAT: | 46,51402 Kč |
|---|---|
| Unit Price with VAT: | 56,28196 Kč |



