
APEK8651KLP-01-MH-DK | |
|---|---|
DigiKey Part Number | 620-1550-ND |
Manufacturer | |
Manufacturer Product Number | APEK8651KLP-01-MH-DK |
Description | EVAL BOARD FOR A8651 |
Customer Reference | |
Detailed Description | A8651 - 2 Non-Isolated Outputs DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 2 Non-Isolated Outputs | |
Power - Output | - | |
Voltage - Output | - | |
Current - Output | 2A, 2A | |
Voltage - Input | 2.5V ~ 5.5V | |
Regulator Topology | Buck | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | A8651 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 351,71000 Kč | 2 351,71 Kč |
| Unit Price without VAT: | 2 351,71000 Kč |
|---|---|
| Unit Price with VAT: | 2 845,56910 Kč |


