
APEK81803KNB-5-T | |
|---|---|
DigiKey Part Number | 620-APEK81803KNB-5-T-ND |
Manufacturer | |
Manufacturer Product Number | APEK81803KNB-5-T |
Description | EVAL BOARD FOR APM81803 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | APM81803 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 0.8V ~ 24V | |
Current - Output | 3A | |
Voltage - Input | 3.5V ~ 36V | |
Regulator Topology | Buck | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | APM81803 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 130,52000 Kč | 4 130,52 Kč |
| Unit Price without VAT: | 4 130,52000 Kč |
|---|---|
| Unit Price with VAT: | 4 997,92920 Kč |

