ARG81800 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APEK81800KES-01-T

DigiKey Part Number
620-APEK81800KES-01-MH-ND
Manufacturer
Manufacturer Product Number
APEK81800KES-01-T
Description
EVAL BOARD FOR ARG81800
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
ARG81800 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Allegro MicroSystems
Series
-
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
-
Current - Output
-
Voltage - Input
3.5V ~ 36V
Regulator Topology
Buck
Frequency - Switching
-
Contents
Board(s)
Utilized IC / Part
ARG81800
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 093,29000 Kč2 093,29 Kč
Manufacturers Standard Package
Unit Price without VAT:2 093,29000 Kč
Unit Price with VAT:2 532,88090 Kč