
APEK5976GLP-01-T | |
|---|---|
DigiKey Part Number | 620-1852-ND |
Manufacturer | |
Manufacturer Product Number | APEK5976GLP-01-T |
Description | EVAL BOARD FOR A5976 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | A5976 - Motor Controller/Driver, Stepper Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Motor Controller/Driver, Stepper | |
Embedded | - | |
Utilized IC / Part | A5976 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 735,11000 Kč | 3 735,11 Kč |
| Unit Price without VAT: | 3 735,11000 Kč |
|---|---|
| Unit Price with VAT: | 4 519,48310 Kč |


