A3931 - Motor Controller/Driver Power Management Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APEK3931KJP-01-T-DK

DigiKey Part Number
620-1568-ND
Manufacturer
Manufacturer Product Number
APEK3931KJP-01-T-DK
Description
EVAL BOARD FOR A3931
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
A3931 - Motor Controller/Driver Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Allegro MicroSystems
Series
-
Packaging
Bulk
Part Status
Active
Type
Power Management
Function
Motor Controller/Driver
Embedded
-
Utilized IC / Part
A3931
Primary Attributes
Motors (BLDC)
Secondary Attributes
-
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 800,43000 Kč3 800,43 Kč
Manufacturers Standard Package
Unit Price without VAT:3 800,43000 Kč
Unit Price with VAT:4 598,52030 Kč