
APEK3906SES-01-T-DK | |
|---|---|
DigiKey Part Number | 620-1566-ND |
Manufacturer | |
Manufacturer Product Number | APEK3906SES-01-T-DK |
Description | EVAL BOARD FOR A3906 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | A3906 - Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | - | |
Utilized IC / Part | A3906 | |
Primary Attributes | Dual Full-Bridge (H-Bridge) Driver | |
Secondary Attributes | Thermal Shutdown Circuit | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 093,29000 Kč | 2 093,29 Kč |
| Unit Price without VAT: | 2 093,29000 Kč |
|---|---|
| Unit Price with VAT: | 2 532,88090 Kč |


