
AMT49502KLPTR-5 | |
|---|---|
DigiKey Part Number | 620-AMT49502KLPTR-5TR-ND - Tape & Reel (TR) 620-AMT49502KLPTR-5CT-ND - Cut Tape (CT) 620-AMT49502KLPTR-5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMT49502KLPTR-5 |
Description | IC HALF BRIDGE DRVR 2.1A 24TSSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Half Bridge Driver DC Motors, Solenoids Power MOSFET 24-TSSOP-EP |
Datasheet | Datasheet |
Category | Voltage - Supply 5.5V ~ 80V |
Manufacturer Allegro MicroSystems | Voltage - Load 5.5V ~ 80V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 165°C (TJ) |
Part Status Active | Grade Automotive |
Output Configuration Half Bridge | Qualification AEC-Q100 |
Applications DC Motors, Solenoids | Features Charge Pump, Status Flag |
Interface Analog, PWM, Serial, SPI | Fault Protection Current Limiting, Over Current, Over Temperature |
Load Type Inductive, Capacitive, Resistive | Mounting Type Surface Mount |
Technology Power MOSFET | Package / Case 24-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Rds On (Typ) 2.8Ohm LS (Max), 13.9Ohm HS (Max) | Supplier Device Package 24-TSSOP-EP |
Current - Output / Channel 2.1A | Base Product Number |
Current - Peak Output 2.1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,94000 Kč | 124,94 Kč |
| 10 | 95,62500 Kč | 956,25 Kč |
| 25 | 88,30920 Kč | 2 207,73 Kč |
| 100 | 80,26700 Kč | 8 026,70 Kč |
| 250 | 77,17520 Kč | 19 293,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 69,36800 Kč | 277 472,00 Kč |
| Unit Price without VAT: | 124,94000 Kč |
|---|---|
| Unit Price with VAT: | 151,17740 Kč |


