Multiphase Motor Driver NMOS PWM, SPI 48-QFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMT49105KEVTR-J

DigiKey Part Number
620-AMT49105KEVTR-JTR-ND - Tape & Reel (TR)
620-AMT49105KEVTR-JCT-ND - Cut Tape (CT)
620-AMT49105KEVTR-JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AMT49105KEVTR-J
Description
BLDC SYSTEM BASIS IC W/PARALLEL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Multiphase Motor Driver NMOS PWM, SPI 48-QFN (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Allegro MicroSystems
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
Multiphase
Motor Type - AC, DC
Brushless DC (BLDC)
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (3)
Interface
PWM, SPI
Technology
NMOS
Step Resolution
-
Applications
-
Current - Output
-
Voltage - Supply
5.5V ~ 50V
Voltage - Load
-
Operating Temperature
-40°C ~ 150°C (TA)
Grade
Automotive
Mounting Type
Surface Mount, Wettable Flank
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-QFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 770
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
188,82000 Kč88,82 Kč
579,49800 Kč397,49 Kč
1076,03400 Kč760,34 Kč
2571,91400 Kč1 797,85 Kč
5069,10440 Kč3 455,22 Kč
10066,52590 Kč6 652,59 Kč
50061,34146 Kč30 670,73 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00059,41090 Kč59 410,90 Kč
2 00057,63920 Kč115 278,40 Kč
3 00056,67178 Kč170 015,34 Kč
Manufacturers Standard Package
Unit Price without VAT:88,82000 Kč
Unit Price with VAT:107,47220 Kč