
AMT49105KEVTR-J | |
|---|---|
DigiKey Part Number | 620-AMT49105KEVTR-JTR-ND - Tape & Reel (TR) 620-AMT49105KEVTR-JCT-ND - Cut Tape (CT) 620-AMT49105KEVTR-JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMT49105KEVTR-J |
Description | BLDC SYSTEM BASIS IC W/PARALLEL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Multiphase Motor Driver NMOS PWM, SPI 48-QFN (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Multiphase | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (3) | |
Interface | PWM, SPI | |
Technology | NMOS | |
Step Resolution | - | |
Applications | - | |
Current - Output | - | |
Voltage - Supply | 5.5V ~ 50V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Grade | Automotive | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,94000 Kč | 83,94 Kč |
| 5 | 75,07200 Kč | 375,36 Kč |
| 10 | 71,82200 Kč | 718,22 Kč |
| 25 | 67,93920 Kč | 1 698,48 Kč |
| 50 | 65,28540 Kč | 3 264,27 Kč |
| 100 | 62,85240 Kč | 6 285,24 Kč |
| 500 | 57,95322 Kč | 28 976,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 55,00641 Kč | 55 006,41 Kč |
| 2 000 | 53,36625 Kč | 106 732,50 Kč |
| 3 000 | 52,47028 Kč | 157 410,84 Kč |
| Unit Price without VAT: | 83,94000 Kč |
|---|---|
| Unit Price with VAT: | 101,56740 Kč |

