
AMT49101KJPTR-A-3 | |
|---|---|
DigiKey Part Number | 620-AMT49101KJPTR-A-3TR-ND - Tape & Reel (TR) 620-AMT49101KJPTR-A-3CT-ND - Cut Tape (CT) 620-AMT49101KJPTR-A-3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMT49101KJPTR-A-3 |
Description | 80V BLDC GATE DRIVER W/REGULATOR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Multiphase Motor Driver Power MOSFET SPI 48-LQFP-EP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Multiphase | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (3) | |
Interface | SPI | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | - | |
Current - Output | - | |
Voltage - Supply | 10V ~ 80V | |
Voltage - Load | 3.3V | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP Exposed Pad | |
Supplier Device Package | 48-LQFP-EP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,25000 Kč | 127,25 Kč |
| 10 | 97,64100 Kč | 976,41 Kč |
| 25 | 90,23280 Kč | 2 255,82 Kč |
| 100 | 82,08120 Kč | 8 208,12 Kč |
| 250 | 78,19488 Kč | 19 548,72 Kč |
| 500 | 75,85276 Kč | 37 926,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 72,95909 Kč | 109 438,64 Kč |
| Unit Price without VAT: | 127,25000 Kč |
|---|---|
| Unit Price with VAT: | 153,97250 Kč |

