
AHV85040GEJTD | |
|---|---|
DigiKey Part Number | 620-AHV85040GEJTDTR-ND - Tape & Reel (TR) 620-AHV85040GEJTDCT-ND - Cut Tape (CT) 620-AHV85040GEJTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AHV85040GEJTD |
Description | DG ISO 1CH GATE DRVR 10DFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Gate Driver Magnetic Coupling 1 Channel 10-DFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | - | |
Common Mode Transient Immunity (Min) | 100V/ns | |
Propagation Delay tpLH / tpHL (Max) | 100ns, 100ns | |
Pulse Width Distortion (Max) | - | |
Rise / Fall Time (Typ) | 9ns, 7ns | |
Current - Output High, Low | - | |
Current - Peak Output | - | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 10.5V ~ 13.2V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,26000 Kč | 22,26 Kč |
| 10 | 16,10500 Kč | 161,05 Kč |
| 25 | 14,53920 Kč | 363,48 Kč |
| 100 | 12,82560 Kč | 1 282,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 12,18725 Kč | 2 437,45 Kč |
| 400 | 11,66230 Kč | 4 664,92 Kč |
| 600 | 11,39982 Kč | 6 839,89 Kč |
| 1 000 | 11,10836 Kč | 11 108,36 Kč |
| 1 400 | 10,93816 Kč | 15 313,42 Kč |
| 2 000 | 10,77450 Kč | 21 549,00 Kč |
| 5 000 | 10,42190 Kč | 52 109,50 Kč |
| 10 000 | 10,20942 Kč | 102 094,20 Kč |
| 20 000 | 10,03457 Kč | 200 691,40 Kč |
| Unit Price without VAT: | 22,26000 Kč |
|---|---|
| Unit Price with VAT: | 26,93460 Kč |


