


AHV85003K18ESTR | |
|---|---|
DigiKey Part Number | 620-AHV85003K18ESTR-ND - Tape & Reel (TR) 620-AHV85003K18ESTRCT-ND - Cut Tape (CT) 620-AHV85003K18ESTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AHV85003K18ESTR |
Description | PRIMARY QFN OF SIC HV ISOLATED G |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 6A Gate Driver Magnetic Coupling 1 Channel 20-QFN-EP (4x4) |
Datasheet | Datasheet |
Category | Current - Output High, Low 6A, 6A |
Mfr | Current - Peak Output 6A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Output Supply 10.5V ~ 13.2V |
Part Status Active | Grade Automotive |
Technology Magnetic Coupling | Qualification |
Number of Channels 1 | Operating Temperature -40°C ~ 125°C |
Common Mode Transient Immunity (Min) 100V/ns | Mounting Type Surface Mount |
Propagation Delay tpLH / tpHL (Max) 135ns, 135ns | Package / Case 20-WFQFN Exposed Pad |
Pulse Width Distortion (Max) 50ns | Supplier Device Package 20-QFN-EP (4x4) |
Rise / Fall Time (Typ) 10ns, 10ns | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,31000 Kč | 56,31 Kč |
| 10 | 36,20500 Kč | 362,05 Kč |
| 100 | 24,80340 Kč | 2 480,34 Kč |
| 500 | 19,92118 Kč | 9 960,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 17,55241 Kč | 26 328,61 Kč |
| 3 000 | 16,36051 Kč | 49 081,53 Kč |
| 4 500 | 15,75360 Kč | 70 891,20 Kč |
| 7 500 | 15,43307 Kč | 115 748,03 Kč |
| Unit Price without VAT: | 56,31000 Kč |
|---|---|
| Unit Price with VAT: | 68,13510 Kč |





