
AHV85000GEJTD | |
|---|---|
DigiKey Part Number | 620-AHV85000GEJTDTR-ND - Tape & Reel (TR) 620-AHV85000GEJTDCT-ND - Cut Tape (CT) 620-AHV85000GEJTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AHV85000GEJTD |
Description | DG ISO 1CH GATE DRVR 10DFN |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Gate Driver Magnetic Coupling 1 Channel 10-DFN (3x3) |
Datasheet | Datasheet |
Category | Rise / Fall Time (Typ) 9ns, 7ns |
Mfr | Voltage - Output Supply 10.5V ~ 13.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Technology Magnetic Coupling | Package / Case 10-WFDFN Exposed Pad |
Number of Channels 1 | Supplier Device Package 10-DFN (3x3) |
Common Mode Transient Immunity (Min) 100V/ns | Base Product Number |
Propagation Delay tpLH / tpHL (Max) 100ns, 100ns |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,28000 Kč | 31,28 Kč |
| 10 | 22,75300 Kč | 227,53 Kč |
| 25 | 20,63880 Kč | 515,97 Kč |
| 100 | 18,30900 Kč | 1 830,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 17,44565 Kč | 3 489,13 Kč |
| 400 | 16,73393 Kč | 6 693,57 Kč |
| 600 | 16,37782 Kč | 9 826,69 Kč |
| 1 000 | 15,98282 Kč | 15 982,82 Kč |
| 1 400 | 15,75201 Kč | 22 052,81 Kč |
| 2 000 | 15,53015 Kč | 31 060,30 Kč |
| Unit Price without VAT: | 31,28000 Kč |
|---|---|
| Unit Price with VAT: | 37,84880 Kč |


