
ACSEVB-EZ7-37220-100B5 | |
|---|---|
DigiKey Part Number | 620-ACSEVB-EZ7-37220-100B5-ND |
Manufacturer | |
Manufacturer Product Number | ACSEVB-EZ7-37220-100B5 |
Description | EVAL BOARD FOR ACS37220 100B5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ACS37220 - Current Sensor Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Sensitivity 20mV/A |
Manufacturer Allegro MicroSystems | Voltage - Supply 5V |
Packaging Bulk | Embedded No |
Part Status Active | Contents Board(s) |
Sensor Type Current Sensor | Utilized IC / Part ACS37220 |
Sensing Range ±100A | Base Product Number |
Interface Analog |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 048,61000 Kč | 1 048,61 Kč |
| Unit Price without VAT: | 1 048,61000 Kč |
|---|---|
| Unit Price with VAT: | 1 268,81810 Kč |


