Current Sensor 100A 1 Channel Hall Effect, Differential Unidirectional 7-PowerSMD Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACS780KLRTR-150U-T

DigiKey Part Number
620-1822-2-ND - Tape & Reel (TR)
620-1822-1-ND - Cut Tape (CT)
620-1822-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACS780KLRTR-150U-T
Description
CURRENT SEN HE/DIFF 100A 7-PSOF
Customer Reference
Detailed Description
Current Sensor 100A 1 Channel Hall Effect, Differential Unidirectional 7-PowerSMD Module
Datasheet
 Datasheet
EDA/CAD Models
ACS780KLRTR-150U-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Ratiometric, Voltage
Sensitivity
26.66mV/A
Frequency
DC ~ 120kHz
Linearity
±1%
Accuracy
±0.8%
Voltage - Supply
4.5V ~ 5.5V
Response Time
3.6µs
Current - Supply (Max)
15mA
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Polarization
Unidirectional
Mounting Type
Package / Case
7-PowerSMD Module
Supplier Device Package
7-PSOF
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 737
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1103,10000 Kč103,10 Kč
592,47600 Kč462,38 Kč
1088,57000 Kč885,70 Kč
2583,89120 Kč2 097,28 Kč
5080,69120 Kč4 034,56 Kč
10077,75770 Kč7 775,77 Kč
50072,31796 Kč36 158,98 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00066,53944 Kč199 618,32 Kč
Manufacturers Standard Package
Unit Price without VAT:103,10000 Kč
Unit Price with VAT:124,75100 Kč