
ACS772LCB-050B-SMT-T | |
|---|---|
DigiKey Part Number | 620-ACS772LCB-050B-SMT-T-ND |
Manufacturer | |
Manufacturer Product Number | ACS772LCB-050B-SMT-T |
Description | CURRENT SENSOR HE 50A 5-CB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 50A 1 Channel Hall Effect Bidirectional 5-CB Formed Leads, SMT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 40mV/A | |
Frequency | DC ~ 200kHz | |
Linearity | ±0.9% | |
Accuracy | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Response Time | 2.5µs | |
Current - Supply (Max) | 15mA | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 5-CB Formed Leads, SMT | |
Supplier Device Package | 5-CB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 202,42000 Kč | 202,42 Kč |
| 5 | 183,01800 Kč | 915,09 Kč |
| 10 | 175,81600 Kč | 1 758,16 Kč |
| 34 | 164,54412 Kč | 5 594,50 Kč |
| 68 | 158,88691 Kč | 10 804,31 Kč |
| 102 | 155,79696 Kč | 15 891,29 Kč |
| 510 | 144,96814 Kč | 73 933,75 Kč |
| 1 020 | 140,93096 Kč | 143 749,58 Kč |
| Unit Price without VAT: | 202,42000 Kč |
|---|---|
| Unit Price with VAT: | 244,92820 Kč |

