


ACS759LCB-100B-PFF-T | |
|---|---|
DigiKey Part Number | 620-1465-5-ND |
Manufacturer | |
Manufacturer Product Number | ACS759LCB-100B-PFF-T |
Description | CURRENT SENSOR HE/OL 100A 5-CB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 100A 1 Channel Hall Effect, Open Loop Bidirectional 5-CB Formed Leads, PFF |
Datasheet | Datasheet |
Category | Linearity ±1% |
Mfr | Accuracy ±4% |
Packaging Tube | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Response Time 4µs |
For Measuring AC/DC | Current - Supply (Max) 13.5mA |
Sensor Type | Operating Temperature -40°C ~ 150°C |
Current - Sensing | Polarization Bidirectional |
Number of Channels 1 | Mounting Type |
Output Ratiometric, Voltage | Package / Case 5-CB Formed Leads, PFF |
Sensitivity 13.2mV/A | Supplier Device Package 5-CB Module |
Frequency DC ~ 120kHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 218,77000 Kč | 218,77 Kč |
| 5 | 198,12800 Kč | 990,64 Kč |
| 10 | 190,41100 Kč | 1 904,11 Kč |
| 34 | 178,33294 Kč | 6 063,32 Kč |
| 68 | 172,26956 Kč | 11 714,33 Kč |
| 102 | 168,96020 Kč | 17 233,94 Kč |
| 510 | 157,35720 Kč | 80 252,17 Kč |
| 1 020 | 153,03071 Kč | 156 091,32 Kč |
| Unit Price without VAT: | 218,77000 Kč |
|---|---|
| Unit Price with VAT: | 264,71170 Kč |


