Current Sensor ±100A 1 Channel Hall Effect, Differential Bidirectional 7-PowerSMD Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACS72981LLRATR-100B5

DigiKey Part Number
620-ACS72981LLRATR-100B5TR-ND - Tape & Reel (TR)
620-ACS72981LLRATR-100B5CT-ND - Cut Tape (CT)
620-ACS72981LLRATR-100B5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACS72981LLRATR-100B5
Description
CURRENT SEN HE/DIFF 100A 7-PSOF
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Current Sensor ±100A 1 Channel Hall Effect, Differential Bidirectional 7-PowerSMD Module
Datasheet
 Datasheet
EDA/CAD Models
ACS72981LLRATR-100B5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
DC ~ 250kHz
Mfr
Linearity
±0.8%
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Response Time
1.8µs
Part Status
Active
Current - Supply (Max)
14mA (Typ)
For Measuring
AC/DC
Operating Temperature
-40°C ~ 150°C
Sensor Type
Polarization
Bidirectional
Current - Sensing
Mounting Type
Number of Channels
1
Package / Case
7-PowerSMD Module
Output
Ratiometric, Voltage
Supplier Device Package
7-PSOF
Sensitivity
20mV/A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9 473
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1127,46000 Kč127,46 Kč
5114,52400 Kč572,62 Kč
10109,77800 Kč1 097,78 Kč
25104,08280 Kč2 602,07 Kč
50100,19400 Kč5 009,70 Kč
10096,63070 Kč9 663,07 Kč
50089,45862 Kč44 729,31 Kč
1 00086,92899 Kč86 928,99 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00082,99397 Kč248 981,91 Kč
Manufacturers Standard Package
Unit Price without VAT:127,46000 Kč
Unit Price with VAT:154,22660 Kč