
ACS72981KLRATR-150U5 | |
|---|---|
DigiKey Part Number | 620-ACS72981KLRATR-150U5-ND |
Manufacturer | |
Manufacturer Product Number | ACS72981KLRATR-150U5 |
Description | CURRENT SENSOR HE 150A 7-PSOF |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 150A 1 Channel Hall Effect Unidirectional 7-PowerSMD Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 26.66mV/A | |
Frequency | DC ~ 250kHz | |
Linearity | ±0.8% | |
Accuracy | ±3.5% | |
Voltage - Supply | 4.5V ~ 5.5V | |
Response Time | 1.8µs | |
Current - Supply (Max) | 14mA (Typ) | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Polarization | Unidirectional | |
Mounting Type | ||
Package / Case | 7-PowerSMD Module | |
Supplier Device Package | 7-PSOF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 000 | 52,27410 Kč | 470 466,90 Kč |
| Unit Price without VAT: | 52,27410 Kč |
|---|---|
| Unit Price with VAT: | 63,25166 Kč |


