Current Sensor 20A 1 Channel Hall Effect, Differential Bidirectional 16-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACS725LMATR-20AB-T

DigiKey Part Number
620-ACS725LMATR-20AB-TTR-ND - Tape & Reel (TR)
620-ACS725LMATR-20AB-TCT-ND - Cut Tape (CT)
620-ACS725LMATR-20AB-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACS725LMATR-20AB-T
Description
CURRENT SEN HE/DIFF 20A 16-SOIC
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Current Sensor 20A 1 Channel Hall Effect, Differential Bidirectional 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3V ~ 3.6V
Mfr
Response Time
4µs
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
14mA
Part Status
Active
Operating Temperature
-20°C ~ 85°C
For Measuring
AC/DC
Grade
Automotive
Sensor Type
Qualification
AEC-Q100
Current - Sensing
Polarization
Bidirectional
Number of Channels
1
Mounting Type
Output
Ratiometric, Voltage
Package / Case
16-SOIC (0.295", 7.50mm Width)
Frequency
DC ~ 120kHz
Supplier Device Package
16-SOIC
Linearity
±1.5%
Base Product Number
Accuracy
±0.9%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 995
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1128,72000 Kč128,72 Kč
5115,78200 Kč578,91 Kč
10110,97400 Kč1 109,74 Kč
25105,23360 Kč2 630,84 Kč
50101,30700 Kč5 065,35 Kč
10097,70790 Kč9 770,79 Kč
50090,46568 Kč45 232,84 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00087,76744 Kč87 767,44 Kč
2 00085,29125 Kč170 582,50 Kč
Manufacturers Standard Package
Unit Price without VAT:128,72000 Kč
Unit Price with VAT:155,75120 Kč