Current Sensor 10A 1 Channel Hall Effect, Open Loop Bidirectional 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACS723LLCTR-10AB-T

DigiKey Part Number
620-1642-2-ND - Tape & Reel (TR)
620-1642-1-ND - Cut Tape (CT)
620-1642-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACS723LLCTR-10AB-T
Description
CURRENT SENSOR HE/OL 10A 8-SOIC
Customer Reference
Detailed Description
Current Sensor 10A 1 Channel Hall Effect, Open Loop Bidirectional 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Ratiometric, Voltage
Sensitivity
200mv/A
Frequency
DC ~ 80kHz
Linearity
±1%
Accuracy
±3%
Voltage - Supply
5V
Response Time
5µs
Current - Supply (Max)
14mA
Operating Temperature
-40°C ~ 150°C
Polarization
Bidirectional
Mounting Type
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 699
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
189,45000 Kč89,45 Kč
580,12800 Kč400,64 Kč
1076,66400 Kč766,64 Kč
2572,53560 Kč1 813,39 Kč
5069,72180 Kč3 486,09 Kč
10067,14110 Kč6 714,11 Kč
50061,94788 Kč30 973,94 Kč
1 00061,58734 Kč61 587,34 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00058,36709 Kč175 101,27 Kč
Manufacturers Standard Package
Unit Price without VAT:89,45000 Kč
Unit Price with VAT:108,23450 Kč