Current Sensor 0A ~ 5A 1 Channel Hall Effect, Open Loop Bidirectional 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACS723LLCTR-05AB-T

DigiKey Part Number
620-1641-2-ND - Tape & Reel (TR)
620-1641-1-ND - Cut Tape (CT)
620-1641-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACS723LLCTR-05AB-T
Description
CURRENT SEN HE/OL 0A-5A 8-SOIC
Customer Reference
Detailed Description
Current Sensor 0A ~ 5A 1 Channel Hall Effect, Open Loop Bidirectional 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ACS723LLCTR-05AB-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Linearity
±1%
Mfr
Accuracy
±3%
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
5V
Part Status
Not For New Designs
Response Time
5µs
For Measuring
AC/DC
Current - Supply (Max)
14mA
Sensor Type
Operating Temperature
-40°C ~ 150°C
Current - Sensing
Polarization
Bidirectional
Number of Channels
1
Mounting Type
Output
Ratiometric, Voltage
Package / Case
8-SOIC (0.154", 3.90mm Width)
Sensitivity
400mV/A
Supplier Device Package
8-SOIC
Frequency
DC ~ 80kHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 930
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1115,49000 Kč115,49 Kč
5103,81400 Kč519,07 Kč
1099,44700 Kč994,47 Kč
2594,23080 Kč2 355,77 Kč
5090,66940 Kč4 533,47 Kč
10087,40210 Kč8 740,21 Kč
50080,82844 Kč40 414,22 Kč
1 00078,37944 Kč78 379,44 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00074,90456 Kč224 713,68 Kč
Manufacturers Standard Package
Unit Price without VAT:115,49000 Kč
Unit Price with VAT:139,74290 Kč