
ACS722LLCTR-20AB-T | |
|---|---|
DigiKey Part Number | 620-1637-2-ND - Tape & Reel (TR) 620-1637-1-ND - Cut Tape (CT) 620-1637-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACS722LLCTR-20AB-T |
Description | CURRENT SENSOR HE/OL 20A 8-SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 20A 1 Channel Hall Effect, Open Loop Bidirectional 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ACS722LLCTR-20AB-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 66mV/A | |
Frequency | DC ~ 80kHz | |
Linearity | ±1% | |
Accuracy | ±3% | |
Voltage - Supply | 3V ~ 3.6V | |
Response Time | 5µs | |
Current - Supply (Max) | 12mA | |
Operating Temperature | -40°C ~ 150°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,45000 Kč | 89,45 Kč |
| 5 | 80,12800 Kč | 400,64 Kč |
| 10 | 76,66400 Kč | 766,64 Kč |
| 25 | 72,53560 Kč | 1 813,39 Kč |
| 50 | 69,72180 Kč | 3 486,09 Kč |
| 100 | 67,14110 Kč | 6 714,11 Kč |
| 500 | 61,94788 Kč | 30 973,94 Kč |
| 1 000 | 61,58734 Kč | 61 587,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 56,12380 Kč | 168 371,40 Kč |
| Unit Price without VAT: | 89,45000 Kč |
|---|---|
| Unit Price with VAT: | 108,23450 Kč |


