Current Sensor 65A 1 Channel Hall Effect, Open Loop Bidirectional 16-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACS720KLATR-65AB-T

DigiKey Part Number
620-1877-2-ND - Tape & Reel (TR)
620-1877-1-ND - Cut Tape (CT)
620-1877-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACS720KLATR-65AB-T
Description
CURRENT SENSOR HE/OL 65A 16-SOIC
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Current Sensor 65A 1 Channel Hall Effect, Open Loop Bidirectional 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ACS720KLATR-65AB-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Ratiometric, Current
Sensitivity
20.5mV/A
Frequency
120kHz
Linearity
±0.75%
Accuracy
±1.6%
Voltage - Supply
4.5V ~ 5.5V
Response Time
4µs (Typ)
Current - Supply (Max)
16mA
Operating Temperature
-40°C ~ 125°C
Polarization
Bidirectional
Mounting Type
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 270
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
193,23000 Kč93,23 Kč
583,44600 Kč417,23 Kč
1079,85500 Kč798,55 Kč
2575,55080 Kč1 888,77 Kč
5072,61940 Kč3 630,97 Kč
10069,92750 Kč6 992,75 Kč
50064,51258 Kč32 256,29 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00062,49572 Kč62 495,72 Kč
2 00060,64580 Kč121 291,60 Kč
3 00059,63488 Kč178 904,64 Kč
Manufacturers Standard Package
Unit Price without VAT:93,23000 Kč
Unit Price with VAT:112,80830 Kč