
ACS720KLATR-15AB-T | |
|---|---|
DigiKey Part Number | 620-1876-2-ND - Tape & Reel (TR) 620-1876-1-ND - Cut Tape (CT) 620-1876-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACS720KLATR-15AB-T |
Description | CURRENT SENSOR HE/OL 15A 16-SOIC |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 15A 1 Channel Hall Effect, Open Loop Bidirectional 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ACS720KLATR-15AB-T Models |
Category | Linearity ±0.75% |
Mfr | Accuracy ±1.6% |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Response Time 4µs (Typ) |
Part Status Active | Current - Supply (Max) 16mA |
For Measuring AC/DC | Operating Temperature -40°C ~ 125°C |
Sensor Type | Polarization Bidirectional |
Current - Sensing | Mounting Type |
Number of Channels 1 | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Output Ratiometric, Current | Supplier Device Package 16-SOIC |
Sensitivity 90mV/A | Base Product Number |
Frequency 120kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,87000 Kč | 113,87 Kč |
| 5 | 102,27600 Kč | 511,38 Kč |
| 10 | 97,97900 Kč | 979,79 Kč |
| 25 | 92,84040 Kč | 2 321,01 Kč |
| 50 | 89,32420 Kč | 4 466,21 Kč |
| 100 | 86,10610 Kč | 8 610,61 Kč |
| 500 | 79,62130 Kč | 39 810,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 77,20581 Kč | 77 205,81 Kč |
| 2 000 | 74,98981 Kč | 149 979,62 Kč |
| Unit Price without VAT: | 113,87000 Kč |
|---|---|
| Unit Price with VAT: | 137,78270 Kč |

