
| ACS714LLCTR-20A-T | |
|---|---|
| DigiKey Part Number | 620-1226-2-ND - Tape & Reel (TR) 620-1226-1-ND - Cut Tape (CT) 620-1226-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | ACS714LLCTR-20A-T | 
| Description | CURRENT SENSOR HE/OL 20A 8-SOIC | 
| Customer Reference | |
| Detailed Description | Current Sensor 20A 1 Channel Hall Effect, Open Loop Bidirectional 8-SOIC (0.154", 3.90mm Width) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | ACS714LLCTR-20A-T Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Not For New Designs | |
| For Measuring | AC/DC | |
| Sensor Type | ||
| Current - Sensing | ||
| Number of Channels | 1 | |
| Output | Ratiometric, Voltage | |
| Sensitivity | 100mV/A | |
| Frequency | DC ~ 80kHz | |
| Linearity | ±1.5% | |
| Accuracy | ±1.5% | |
| Voltage - Supply | 5V | |
| Response Time | 3.5µs | |
| Current - Supply (Max) | 13mA | |
| Operating Temperature | -40°C ~ 150°C | |
| Polarization | Bidirectional | |
| Mounting Type | ||
| Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
| Supplier Device Package | 8-SOIC | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 88,63000 Kč | 88,63 Kč | 
| 5 | 79,39600 Kč | 396,98 Kč | 
| 10 | 75,96300 Kč | 759,63 Kč | 
| 25 | 71,87240 Kč | 1 796,81 Kč | 
| 50 | 69,08420 Kč | 3 454,21 Kč | 
| 100 | 66,52720 Kč | 6 652,72 Kč | 
| 500 | 61,38144 Kč | 30 690,72 Kč | 
| 1 000 | 61,02421 Kč | 61 024,21 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3 000 | 55,61062 Kč | 166 831,86 Kč | 
| Unit Price without VAT: | 88,63000 Kč | 
|---|---|
| Unit Price with VAT: | 107,24230 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic