
ACS713ELCTR-30A-T | |
|---|---|
DigiKey Part Number | 620-1193-2-ND - Tape & Reel (TR) 620-1193-1-ND - Cut Tape (CT) 620-1193-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACS713ELCTR-30A-T |
Description | CURRENT SENSOR HE/OL 30A 8-SOIC |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 30A 1 Channel Hall Effect, Open Loop Unidirectional 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ACS713ELCTR-30A-T Models |
Category | Linearity ±1.5% |
Mfr | Accuracy ±1.5% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 5V |
Part Status Active | Response Time 5µs |
For Measuring DC | Current - Supply (Max) 13mA |
Sensor Type | Operating Temperature -40°C ~ 85°C |
Current - Sensing | Polarization Unidirectional |
Number of Channels 1 | Mounting Type |
Output Ratiometric, Voltage | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Sensitivity 133mV/A | Supplier Device Package 8-SOIC |
Frequency DC ~ 80kHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,16000 Kč | 79,16 Kč |
| 5 | 70,84800 Kč | 354,24 Kč |
| 10 | 67,71900 Kč | 677,19 Kč |
| 25 | 64,01040 Kč | 1 600,26 Kč |
| 50 | 61,46960 Kč | 3 073,48 Kč |
| 100 | 59,14510 Kč | 5 914,51 Kč |
| 500 | 54,46546 Kč | 27 232,73 Kč |
| 1 000 | 52,72283 Kč | 52 722,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 50,25115 Kč | 150 753,45 Kč |
| Unit Price without VAT: | 79,16000 Kč |
|---|---|
| Unit Price with VAT: | 95,78360 Kč |



