
ACS71240LLCBTR-050U5 | |
|---|---|
DigiKey Part Number | 620-2054-2-ND - Tape & Reel (TR) 620-2054-1-ND - Cut Tape (CT) 620-2054-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACS71240LLCBTR-050U5 |
Description | CURRENT SENSOR HE/OL 50A 8-SOIC |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 50A 1 Channel Hall Effect, Open Loop Unidirectional 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ACS71240LLCBTR-050U5 Models |
Category | Accuracy ±6% |
Mfr | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Response Time 4µs |
Part Status Active | Current - Supply (Max) 12mA |
For Measuring AC/DC | Operating Temperature -40°C ~ 150°C |
Sensor Type | Grade Automotive |
Current - Sensing | Qualification AEC-Q100 |
Number of Channels 1 | Polarization Unidirectional |
Output Voltage | Mounting Type |
Sensitivity 80mV/A | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Frequency 120kHz | Supplier Device Package 8-SOIC |
Linearity ±1% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,02000 Kč | 59,02 Kč |
| 5 | 52,51400 Kč | 262,57 Kč |
| 10 | 50,13700 Kč | 501,37 Kč |
| 25 | 47,29200 Kč | 1 182,30 Kč |
| 50 | 45,35240 Kč | 2 267,62 Kč |
| 100 | 43,57130 Kč | 4 357,13 Kč |
| 500 | 39,99126 Kč | 19 995,63 Kč |
| 1 000 | 38,65859 Kč | 38 658,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 36,76901 Kč | 110 307,03 Kč |
| Unit Price without VAT: | 59,02000 Kč |
|---|---|
| Unit Price with VAT: | 71,41420 Kč |






