
ACS71240KEXBLT-030B5 | |
|---|---|
DigiKey Part Number | 620-ACS71240KEXBLT-030B5TR-ND - Tape & Reel (TR) 620-ACS71240KEXBLT-030B5CT-ND - Cut Tape (CT) 620-ACS71240KEXBLT-030B5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACS71240KEXBLT-030B5 |
Description | CURRENT SENSOR HE/OL 30A 12-QFN |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 30A 1 Channel Hall Effect, Open Loop Bidirectional 12-PowerWFQFN |
Datasheet | Datasheet |
EDA/CAD Models | ACS71240KEXBLT-030B5 Models |
Category | Linearity ±1% |
Mfr | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Response Time 4µs |
Part Status Active | Current - Supply (Max) 12mA |
For Measuring AC/DC | Operating Temperature -40°C ~ 125°C |
Sensor Type | Grade Automotive |
Current - Sensing | Qualification AEC-Q100 |
Number of Channels 1 | Polarization Bidirectional |
Output Voltage | Mounting Type |
Sensitivity 66mV/A | Package / Case 12-PowerWFQFN |
Frequency 120kHz | Supplier Device Package 12-QFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,88000 Kč | 40,88 Kč |
| 5 | 36,24600 Kč | 181,23 Kč |
| 10 | 34,53700 Kč | 345,37 Kč |
| 25 | 32,49280 Kč | 812,32 Kč |
| 50 | 31,09560 Kč | 1 554,78 Kč |
| 100 | 29,81710 Kč | 2 981,71 Kč |
| 500 | 27,25104 Kč | 13 625,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 25,77448 Kč | 38 661,72 Kč |
| 3 000 | 24,94179 Kč | 74 825,37 Kč |
| 4 500 | 24,48714 Kč | 110 192,13 Kč |
| 7 500 | 23,94609 Kč | 179 595,68 Kč |
| Unit Price without VAT: | 40,88000 Kč |
|---|---|
| Unit Price with VAT: | 49,46480 Kč |


