
ACS71240KEXBLT-020B5 | |
|---|---|
DigiKey Part Number | 620-ACS71240KEXBLT-020B5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ACS71240KEXBLT-020B5 |
Description | CURRENT SENSOR HE/OL 20A 12-QFN |
Customer Reference | |
Detailed Description | Current Sensor 20A 1 Channel Hall Effect, Open Loop Bidirectional 12-PowerWFQFN |
Datasheet | Datasheet |
EDA/CAD Models | ACS71240KEXBLT-020B5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Analog Voltage | |
Sensitivity | 100mV/A | |
Frequency | DC ~ 120kHz | |
Linearity | ±1% | |
Accuracy | ±6% | |
Voltage - Supply | 4.5V ~ 5.5V | |
Response Time | 4µs | |
Current - Supply (Max) | 12mA | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 12-PowerWFQFN | |
Supplier Device Package | 12-QFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 000 | 17,94412 Kč | 161 497,08 Kč |
| Unit Price without VAT: | 17,94412 Kč |
|---|---|
| Unit Price with VAT: | 21,71239 Kč |



