
ACS71240KEXBLT-010B3-115 | |
|---|---|
DigiKey Part Number | 620-ACS71240KEXBLT-010B3-115TR-ND - Tape & Reel (TR) 620-ACS71240KEXBLT-010B3-115CT-ND - Cut Tape (CT) 620-ACS71240KEXBLT-010B3-115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACS71240KEXBLT-010B3-115 |
Description | CURRENT SENSOR HE/OL 10A 12-QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 10A 1 Channel Hall Effect, Open Loop Bidirectional 12-PowerWFQFN |
Datasheet | Datasheet |
EDA/CAD Models | ACS71240KEXBLT-010B3-115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Voltage | |
Sensitivity | 132mV/A | |
Frequency | 120kHz | |
Linearity | ±1% | |
Accuracy | ±6% | |
Voltage - Supply | 3V ~ 3.6V | |
Response Time | 4µs | |
Current - Supply (Max) | 12mA | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 12-PowerWFQFN | |
Supplier Device Package | 12-QFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,60000 Kč | 33,60 Kč |
| 5 | 29,65000 Kč | 148,25 Kč |
| 10 | 28,22100 Kč | 282,21 Kč |
| 25 | 26,51640 Kč | 662,91 Kč |
| 50 | 25,35300 Kč | 1 267,65 Kč |
| 100 | 24,28420 Kč | 2 428,42 Kč |
| 500 | 22,14030 Kč | 11 070,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 20,90701 Kč | 31 360,51 Kč |
| 3 000 | 20,21176 Kč | 60 635,28 Kč |
| 4 500 | 19,83214 Kč | 89 244,63 Kč |
| 7 500 | 19,38040 Kč | 145 353,00 Kč |
| 10 500 | 19,09808 Kč | 200 529,84 Kč |
| Unit Price without VAT: | 33,60000 Kč |
|---|---|
| Unit Price with VAT: | 40,65600 Kč |




