
ACS711KEXLT-31AB-T | |
|---|---|
DigiKey Part Number | 620-1482-2-ND - Tape & Reel (TR) 620-1482-1-ND - Cut Tape (CT) 620-1482-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACS711KEXLT-31AB-T |
Description | CURRENT SENSOR HE/OL 31A 12-QFN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 31A 1 Channel Hall Effect, Open Loop Bidirectional 12-PowerWFQFN |
Datasheet | Datasheet |
EDA/CAD Models | ACS711KEXLT-31AB-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 45mV/A | |
Frequency | DC ~ 100kHz | |
Linearity | ±1% | |
Accuracy | ±5% | |
Voltage - Supply | 3V ~ 5.5V | |
Response Time | 4.6µs | |
Current - Supply (Max) | 5.5mA | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 12-PowerWFQFN | |
Supplier Device Package | 12-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,47000 Kč | 22,47 Kč |
| 5 | 19,82200 Kč | 99,11 Kč |
| 10 | 18,81400 Kč | 188,14 Kč |
| 25 | 17,63000 Kč | 440,75 Kč |
| 50 | 16,81940 Kč | 840,97 Kč |
| 100 | 16,07610 Kč | 1 607,61 Kč |
| 500 | 14,58564 Kč | 7 292,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 13,72933 Kč | 20 593,99 Kč |
| 3 000 | 13,24687 Kč | 39 740,61 Kč |
| 4 500 | 12,98339 Kč | 58 425,25 Kč |
| 7 500 | 12,66997 Kč | 95 024,77 Kč |
| 10 500 | 12,47419 Kč | 130 978,99 Kč |
| 15 000 | 12,27533 Kč | 184 129,95 Kč |
| Unit Price without VAT: | 22,47000 Kč |
|---|---|
| Unit Price with VAT: | 27,18870 Kč |












