
ACS71020KMABTR-030B3-I2C | |
|---|---|
DigiKey Part Number | 620-1996-2-ND - Tape & Reel (TR) 620-1996-1-ND - Cut Tape (CT) 620-1996-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACS71020KMABTR-030B3-I2C |
Description | SINGLE PHASE, ISOLATED, POWER MO |
Customer Reference | |
Detailed Description | Controller, ACDC Switching Power Supplies PMIC 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ACS71020KMABTR-030B3-I2C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Applications | Controller, ACDC Switching Power Supplies | |
Current - Supply | 12mA | |
Voltage - Supply | 3.3V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,46000 Kč | 125,46 Kč |
| 5 | 112,95400 Kč | 564,77 Kč |
| 10 | 108,26000 Kč | 1 082,60 Kč |
| 25 | 102,67360 Kč | 2 566,84 Kč |
| 50 | 98,85500 Kč | 4 942,75 Kč |
| 100 | 95,35440 Kč | 9 535,44 Kč |
| 500 | 90,33902 Kč | 45 169,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 73,80656 Kč | 73 806,56 Kč |
| Unit Price without VAT: | 125,46000 Kč |
|---|---|
| Unit Price with VAT: | 151,80660 Kč |



