
ACS709LLFTR-35BB-T | |
|---|---|
DigiKey Part Number | 620-1336-2-ND - Tape & Reel (TR) 620-1336-1-ND - Cut Tape (CT) 620-1336-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACS709LLFTR-35BB-T |
Description | CURRENT SEN HE/OL 37.5A 24-QSOP |
Customer Reference | |
Detailed Description | Current Sensor 37.5A 1 Channel Hall Effect, Open Loop Bidirectional 24-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ACS709LLFTR-35BB-T Models |
Category | Linearity ±0.25% |
Mfr | Accuracy ±3% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Not For New Designs | Response Time 4µs |
For Measuring AC/DC | Current - Supply (Max) 14.5mA |
Sensor Type | Operating Temperature -40°C ~ 150°C |
Current - Sensing | Polarization Bidirectional |
Number of Channels 1 | Mounting Type |
Output Ratiometric, Voltage | Package / Case 24-SSOP (0.154", 3.90mm Width) |
Sensitivity 28mV/A | Supplier Device Package 24-QSOP |
Frequency DC ~ 120kHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,57000 Kč | 62,57 Kč |
| 5 | 55,81200 Kč | 279,06 Kč |
| 10 | 53,31400 Kč | 533,14 Kč |
| 25 | 50,29440 Kč | 1 257,36 Kč |
| 50 | 48,24500 Kč | 2 412,25 Kč |
| 100 | 46,36360 Kč | 4 636,36 Kč |
| 500 | 42,58058 Kč | 21 290,29 Kč |
| 1 000 | 41,17225 Kč | 41 172,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 39,48766 Kč | 98 719,15 Kč |
| 5 000 | 38,33521 Kč | 191 676,05 Kč |
| Unit Price without VAT: | 62,57000 Kč |
|---|---|
| Unit Price with VAT: | 75,70970 Kč |

