24-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACS709LLFTR-10BB-T

DigiKey Part Number
ACS709LLFTR-10BB-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ACS709LLFTR-10BB-T
Description
CURRENT SENSOR HE/OL 10A 24-QSOP
Customer Reference
Detailed Description
Current Sensor 10A 1 Channel Hall Effect, Open Loop Bidirectional 24-SSOP (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Ratiometric, Voltage
Sensitivity
85mV/A
Frequency
DC ~ 120kHz
Linearity
±0.25%
Accuracy
±2%
Voltage - Supply
4V ~ 5.5V
Response Time
4µs
Current - Supply (Max)
14.5mA
Operating Temperature
-40°C ~ 150°C
Polarization
Bidirectional
Mounting Type
Package / Case
24-SSOP (0.154", 3.90mm Width)
Supplier Device Package
24-QSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 50065,99830 Kč494 987,25 Kč
Manufacturers Standard Package
Unit Price without VAT:65,99830 Kč
Unit Price with VAT:79,85794 Kč