Current Sensor 5A 1 Channel GMR Bidirectional 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACS70331EOLCTR-005B3

DigiKey Part Number
620-ACS70331EOLCTR-005B3TR-ND - Tape & Reel (TR)
620-ACS70331EOLCTR-005B3CT-ND - Cut Tape (CT)
620-ACS70331EOLCTR-005B3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACS70331EOLCTR-005B3
Description
CURRENT SENSOR GMR 5A 8-SOIC
Customer Reference
Detailed Description
Current Sensor 5A 1 Channel GMR Bidirectional 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ACS70331EOLCTR-005B3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Voltage
Sensitivity
200mv/A
Frequency
DC ~ 1MHz
Linearity
±0.2%
Accuracy
±3%
Voltage - Supply
3V ~ 4.5V
Response Time
535ns
Current - Supply (Max)
6mA
Operating Temperature
-40°C ~ 85°C
Polarization
Bidirectional
Mounting Type
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 768
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
146,62000 Kč46,62 Kč
541,45000 Kč207,25 Kč
1039,53900 Kč395,39 Kč
2537,23360 Kč930,84 Kč
5035,67140 Kč1 783,57 Kč
10034,23720 Kč3 423,72 Kč
50031,35338 Kč15 676,69 Kč
1 00030,28038 Kč30 280,38 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00028,75907 Kč86 277,21 Kč
6 00027,90099 Kč167 405,94 Kč
Manufacturers Standard Package
Unit Price without VAT:46,62000 Kč
Unit Price with VAT:56,41020 Kč