Current Sensor 2.5A 1 Channel GMR Unidirectional 12-PowerWFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACS70331EESATR-2P5U3

DigiKey Part Number
620-1890-2-ND - Tape & Reel (TR)
620-1890-1-ND - Cut Tape (CT)
620-1890-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACS70331EESATR-2P5U3
Description
CURRENT SENSOR GMR 2.5A 12-QFN
Customer Reference
Detailed Description
Current Sensor 2.5A 1 Channel GMR Unidirectional 12-PowerWFQFN
Datasheet
 Datasheet
EDA/CAD Models
ACS70331EESATR-2P5U3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Voltage
Sensitivity
800mV/A
Frequency
DC ~ 1MHz
Linearity
±0.2%
Accuracy
±2%
Voltage - Supply
3V ~ 4.5V
Response Time
535ns
Current - Supply (Max)
6mA
Operating Temperature
-40°C ~ 85°C
Polarization
Unidirectional
Mounting Type
Package / Case
12-PowerWFQFN
Supplier Device Package
12-QFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12 663
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
143,12000 Kč43,12 Kč
538,35200 Kč191,76 Kč
1036,56700 Kč365,67 Kč
2534,43560 Kč860,89 Kč
5032,98180 Kč1 649,09 Kč
10031,64730 Kč3 164,73 Kč
50028,96378 Kč14 481,89 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50027,41995 Kč41 129,93 Kč
3 00026,54935 Kč79 648,05 Kč
4 50026,07391 Kč117 332,60 Kč
7 50025,50793 Kč191 309,48 Kč
Manufacturers Standard Package
Unit Price without VAT:43,12000 Kč
Unit Price with VAT:52,17520 Kč