
ACS70331EESATR-005B3 | |
|---|---|
DigiKey Part Number | 620-1887-2-ND - Tape & Reel (TR) 620-1887-1-ND - Cut Tape (CT) 620-1887-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACS70331EESATR-005B3 |
Description | CURRENT SENSOR GMR 5A 12-QFN |
Customer Reference | |
Detailed Description | Current Sensor 5A 1 Channel GMR Bidirectional 12-PowerWFQFN |
Datasheet | Datasheet |
EDA/CAD Models | ACS70331EESATR-005B3 Models |
Category | Linearity ±0.2% |
Mfr | Accuracy ±2% |
Series | Voltage - Supply 3V ~ 4.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Response Time 535ns |
Part Status Not For New Designs | Current - Supply (Max) 6mA |
For Measuring AC | Operating Temperature -40°C ~ 85°C |
Sensor Type | Polarization Bidirectional |
Current - Sensing | Mounting Type |
Number of Channels 1 | Package / Case 12-PowerWFQFN |
Output Voltage | Supplier Device Package 12-QFN (3x3) |
Sensitivity 200mv/A | Base Product Number |
Frequency DC ~ 1MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,90000 Kč | 56,90 Kč |
| 5 | 50,73200 Kč | 253,66 Kč |
| 10 | 48,42100 Kč | 484,21 Kč |
| 25 | 45,65800 Kč | 1 141,45 Kč |
| 50 | 43,77660 Kč | 2 188,83 Kč |
| 100 | 42,05060 Kč | 4 205,06 Kč |
| 500 | 38,57710 Kč | 19 288,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 36,57809 Kč | 54 867,14 Kč |
| 3 000 | 35,45078 Kč | 106 352,34 Kč |
| 4 500 | 34,83522 Kč | 156 758,49 Kč |
| Unit Price without VAT: | 56,90000 Kč |
|---|---|
| Unit Price with VAT: | 68,84900 Kč |





