
ACS37800KMACTR-030B3-I2C | |
|---|---|
DigiKey Part Number | 620-ACS37800KMACTR-030B3-I2CTR-ND - Tape & Reel (TR) 620-ACS37800KMACTR-030B3-I2CCT-ND - Cut Tape (CT) 620-ACS37800KMACTR-030B3-I2CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACS37800KMACTR-030B3-I2C |
Description | POWER VOLTAGE AND CURRENT SENSOR |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Supervisor I2C Channel 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ACS37800KMACTR-030B3-I2C Models |
Category | Output I2C |
Manufacturer Allegro MicroSystems | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-SOIC (0.295", 7.50mm Width) |
DigiKey Programmable Not Verified | Supplier Device Package 16-SOIC |
Type Power Monitoring | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 141,40000 Kč | 141,40 Kč |
| 5 | 127,26000 Kč | 636,30 Kč |
| 10 | 122,02600 Kč | 1 220,26 Kč |
| 25 | 115,78960 Kč | 2 894,74 Kč |
| 50 | 111,52280 Kč | 5 576,14 Kč |
| 100 | 107,61650 Kč | 10 761,65 Kč |
| 500 | 99,74810 Kč | 49 874,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 96,81624 Kč | 96 816,24 Kč |
| 2 000 | 94,12598 Kč | 188 251,96 Kč |
| Unit Price without VAT: | 141,40000 Kč |
|---|---|
| Unit Price with VAT: | 171,09400 Kč |










