
ACS37042KLHBLT-010B5 | |
|---|---|
DigiKey Part Number | 620-ACS37042KLHBLT-010B5TR-ND - Tape & Reel (TR) 620-ACS37042KLHBLT-010B5CT-ND - Cut Tape (CT) 620-ACS37042KLHBLT-010B5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACS37042KLHBLT-010B5 |
Description | CURRENT SENSOR HE 10A SOT-23W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Current Sensor ±10A 1 Channel Hall Effect Bidirectional SOT-23W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Analog Voltage | |
Sensitivity | 200mV/A | |
Frequency | DC ~ 125kHz | |
Linearity | - | |
Accuracy | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Response Time | 5µs | |
Current - Supply (Max) | 12mA | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | SOT-23W | |
Supplier Device Package | SOT-23W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,04000 Kč | 26,04 Kč |
| 5 | 23,01400 Kč | 115,07 Kč |
| 10 | 21,88000 Kč | 218,80 Kč |
| 25 | 20,52760 Kč | 513,19 Kč |
| 50 | 19,59960 Kč | 979,98 Kč |
| 100 | 18,74910 Kč | 1 874,91 Kč |
| 500 | 17,04240 Kč | 8 521,20 Kč |
| 1 000 | 16,40763 Kč | 16 407,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 15,50800 Kč | 46 524,00 Kč |
| 6 000 | 15,00090 Kč | 90 005,40 Kč |
| 9 000 | 14,72389 Kč | 132 515,01 Kč |
| Unit Price without VAT: | 26,04000 Kč |
|---|---|
| Unit Price with VAT: | 31,50840 Kč |



