Parametric Equivalent

ACS37002LMABTR-066U5-M | |
|---|---|
DigiKey Part Number | 620-ACS37002LMABTR-066U5-M-ND |
Manufacturer | |
Manufacturer Product Number | ACS37002LMABTR-066U5-M |
Description | CURRENT SENSOR HE 50A 16-SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 50A 1 Channel Hall Effect Bidirectional 16-SOIC (0.295", 7.50mm Width) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 40mV/A | |
Frequency | DC ~ 400kHz | |
Linearity | ±0.75% | |
Accuracy | ±1.75% | |
Voltage - Supply | 4.5V ~ 5.5V | |
Response Time | 2.5µs | |
Current - Supply (Max) | 18mA | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 58,14580 Kč | 348 874,80 Kč |
| Unit Price without VAT: | 58,14580 Kč |
|---|---|
| Unit Price with VAT: | 70,35642 Kč |



