Hall Effect Sensor Angle External Magnet, Not Included Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AAS33001LLEATR

DigiKey Part Number
620-AAS33001LLEATR-ND - Tape & Reel (TR)
620-AAS33001LLEATRCT-ND - Cut Tape (CT)
620-AAS33001LLEATRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AAS33001LLEATR
Description
LOW POWER LINEAR HALL SENSOR
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Hall Effect Sensor Angle External Magnet, Not Included Gull Wing
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Signal
Clockwise Increase
Manufacturer
Allegro MicroSystems
Actuator Type
External Magnet, Not Included
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
3.7V ~ 18V
Part Status
Active
Mounting Type
Surface Mount
For Measuring
Angle
Termination Style
Gull Wing
Technology
Hall Effect
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Rotation Angle - Electrical, Mechanical
0° ~ 360°
Supplier Device Package
14-TSSOP
Output
PWM
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11 251
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
184,67000 Kč84,67 Kč
575,87200 Kč379,36 Kč
1072,55600 Kč725,56 Kč
2568,59800 Kč1 714,95 Kč
5065,90760 Kč3 295,38 Kč
10063,43620 Kč6 343,62 Kč
50058,46630 Kč29 233,15 Kč
1 00056,61538 Kč56 615,38 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00053,35974 Kč213 438,96 Kč
Manufacturers Standard Package
Unit Price without VAT:84,67000 Kč
Unit Price with VAT:102,45070 Kč