
A89301GESSR | |
|---|---|
DigiKey Part Number | 620-A89301GESSRTR-ND - Tape & Reel (TR) 620-A89301GESSRCT-ND - Cut Tape (CT) 620-A89301GESSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A89301GESSR |
Description | THREE PHASE FOC BLDC MOTOR CONTR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Multiphase Motor Driver Analog, I2C, PWM 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | A89301GESSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Multiphase | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Controller - Commutation, Direction Management | |
Output Configuration | Half Bridge (3) | |
Interface | Analog, I2C, PWM | |
Technology | - | |
Step Resolution | - | |
Applications | Fan Controller | |
Current - Output | - | |
Voltage - Supply | 5.5V ~ 50V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,11000 Kč | 57,11 Kč |
| 5 | 50,81600 Kč | 254,08 Kč |
| 10 | 48,48400 Kč | 484,84 Kč |
| 25 | 45,71680 Kč | 1 142,92 Kč |
| 50 | 43,82700 Kč | 2 191,35 Kč |
| 100 | 42,09890 Kč | 4 209,89 Kč |
| 500 | 38,62288 Kč | 19 311,44 Kč |
| 1 000 | 37,32856 Kč | 37 328,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 34,45814 Kč | 206 748,84 Kč |
| Unit Price without VAT: | 57,11000 Kč |
|---|---|
| Unit Price with VAT: | 69,10310 Kč |




