
A8660KESTR-J | |
|---|---|
DigiKey Part Number | 620-2003-2-ND - Tape & Reel (TR) 620-2003-1-ND - Cut Tape (CT) 620-2003-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A8660KESTR-J |
Description | SYNCHRONOUS BUCK CONTROLLER |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Regulator Output DC-DC Controller IC 20-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,29000 Kč | 52,29 Kč |
| 10 | 38,86700 Kč | 388,67 Kč |
| 25 | 35,52040 Kč | 888,01 Kč |
| 100 | 31,83090 Kč | 3 183,09 Kč |
| 250 | 30,07164 Kč | 7 517,91 Kč |
| 500 | 29,01084 Kč | 14 505,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 27,70070 Kč | 41 551,05 Kč |
| 3 000 | 27,05956 Kč | 81 178,68 Kč |
| 4 500 | 26,73843 Kč | 120 322,93 Kč |
| 7 500 | 26,38275 Kč | 197 870,62 Kč |
| Unit Price without VAT: | 52,29000 Kč |
|---|---|
| Unit Price with VAT: | 63,27090 Kč |

