
A8603KESTR-R | |
|---|---|
DigiKey Part Number | 620-1694-2-ND - Tape & Reel (TR) 620-1694-1-ND - Cut Tape (CT) 620-1694-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A8603KESTR-R |
Description | IC REG CONV LCD 4OUT 24QFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | - Converter, LCD Voltage Regulator IC 4 Output 24-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Converter, LCD | |
Voltage - Input | 3V ~ 10V | |
Number of Outputs | 4 | |
Voltage - Output | Adjustable | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,41000 Kč | 60,41 Kč |
| 10 | 45,06800 Kč | 450,68 Kč |
| 25 | 41,24960 Kč | 1 031,24 Kč |
| 100 | 37,05850 Kč | 3 705,85 Kč |
| 250 | 35,05752 Kč | 8 764,38 Kč |
| 500 | 33,85218 Kč | 16 926,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 28,94375 Kč | 43 415,62 Kč |
| Unit Price without VAT: | 60,41000 Kč |
|---|---|
| Unit Price with VAT: | 73,09610 Kč |



