
A8508GLPTR-T | |
|---|---|
DigiKey Part Number | 620-1679-2-ND - Tape & Reel (TR) 620-1679-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | A8508GLPTR-T |
Description | IC LED DRIVER CTRLR PWM 24TSSOP |
Customer Reference | |
Detailed Description | LED Driver IC 8 Output DC DC Controller SEPIC, Step-Up (Boost) Analog, PWM Dimming 24-TSSOP-EP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | DC DC Controller | |
Topology | SEPIC, Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 8 | |
Voltage - Supply (Min) | 9V | |
Voltage - Supply (Max) | 40V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | 300kHz ~ 800kHz | |
Dimming | Analog, PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 24-TSSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,17000 Kč | 54,17 Kč |
| 10 | 40,40000 Kč | 404,00 Kč |
| 25 | 36,93120 Kč | 923,28 Kč |
| 100 | 33,11800 Kč | 3 311,80 Kč |
| 250 | 31,29876 Kč | 7 824,69 Kč |
| 500 | 30,20226 Kč | 15 101,13 Kč |
| 1 000 | 29,29977 Kč | 29 299,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | 25,72255 Kč | 308 670,60 Kč |
| Unit Price without VAT: | 54,17000 Kč |
|---|---|
| Unit Price with VAT: | 65,54570 Kč |


