PMIC - Voltage Regulators - Linear Switching 9 Output Step-Down (Buck) (1) or Step-Down/Step-Up (Buck/Boost) (1), Linear (LDO) (4) 2.2MHz 38-eTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A81407KLVATR

DigiKey Part Number
620-A81407KLVATR-ND - Tape & Reel (TR)
620-A81407KLVACT-ND - Cut Tape (CT)
620-A81407KLVADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A81407KLVATR
Description
PMIC FOR SAFETY-RELATED SYSTEMS
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
PMIC - Voltage Regulators - Linear Switching 9 Output Step-Down (Buck) (1) or Step-Down/Step-Up (Buck/Boost) (1), Linear (LDO) (4) 2.2MHz 38-eTSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
w/Supervisor
No
Manufacturer
Allegro MicroSystems
w/Sequencer
Yes
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
3.8V ~ 36V
Part Status
Active
Operating Temperature
-40°C ~ 150°C (TJ)
Topology
Step-Down (Buck) (1) or Step-Down/Step-Up (Buck/Boost) (1), Linear (LDO) (4)
Grade
Automotive
Number of Outputs
9
Qualification
AEC-Q100
Frequency - Switching
2.2MHz
Mounting Type
Surface Mount
Voltage/Current - Output 1
Fixed, Selectable, Fixed, 5.35V, -
Package / Case
38-TFSOP (0.173", 4.40mm Width) Exposed Pad
Voltage/Current - Output 2
Fixed, Selectable, Fixed, 3.3V/5V, 375mA
Supplier Device Package
38-eTSSOP
Voltage/Current - Output 3
Fixed, Selectable, Fixed, 5V, 150mA
Base Product Number
w/LED Driver
No
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 800
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1177,22000 Kč177,22 Kč
10137,41100 Kč1 374,11 Kč
25127,44120 Kč3 186,03 Kč
100116,47590 Kč11 647,59 Kč
250113,79404 Kč28 448,51 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000101,61699 Kč406 467,96 Kč
Manufacturers Standard Package
Unit Price without VAT:177,22000 Kč
Unit Price with VAT:214,43620 Kč