
A6263KLJTR-T | |
|---|---|
DigiKey Part Number | 620-1492-2-ND - Tape & Reel (TR) 620-1492-1-ND - Cut Tape (CT) 620-1492-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A6263KLJTR-T |
Description | IC LED DRIVER LINEAR 100MA 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output Linear Dimming 100mA 8-SOIC-EP |
Datasheet | Datasheet |
Category | Current - Output / Channel 100mA |
Manufacturer Allegro MicroSystems | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Type Linear | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Number of Outputs 4 | Supplier Device Package 8-SOIC-EP |
Voltage - Supply (Min) 6V | Base Product Number |
Voltage - Supply (Max) 50V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,75000 Kč | 37,75 Kč |
| 10 | 27,75900 Kč | 277,59 Kč |
| 25 | 25,24360 Kč | 631,09 Kč |
| 100 | 22,48220 Kč | 2 248,22 Kč |
| 250 | 21,16416 Kč | 5 291,04 Kč |
| 500 | 20,36956 Kč | 10 184,78 Kč |
| 1 000 | 20,30366 Kč | 20 303,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 18,90760 Kč | 56 722,80 Kč |
| 6 000 | 18,51228 Kč | 111 073,68 Kč |
| 9 000 | 18,31428 Kč | 164 828,52 Kč |
| Unit Price without VAT: | 37,75000 Kč |
|---|---|
| Unit Price with VAT: | 45,67750 Kč |

