
A6217KLJTR-1-T | |
|---|---|
DigiKey Part Number | 620-A6217KLJTR-1-TTR-ND - Tape & Reel (TR) 620-A6217KLJTR-1-TCT-ND - Cut Tape (CT) 620-A6217KLJTR-1-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A6217KLJTR-1-T |
Description | IC LED DRVR RGLTR PWM 1.5A 8SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 1.5A 8-SOIC-EP |
Datasheet | Datasheet |
Category | Current - Output / Channel 1.5A |
Manufacturer Allegro MicroSystems | Dimming PWM |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TJ) |
Part Status Active | Grade Automotive |
Type DC DC Regulator | Qualification AEC-Q100 |
Topology Step-Down (Buck) | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Number of Outputs 1 | Supplier Device Package 8-SOIC-EP |
Voltage - Supply (Min) 6V | Base Product Number |
Voltage - Supply (Max) 48V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,58000 Kč | 38,58 Kč |
| 10 | 28,36300 Kč | 283,63 Kč |
| 25 | 25,81080 Kč | 645,27 Kč |
| 100 | 22,99110 Kč | 2 299,11 Kč |
| 250 | 21,64800 Kč | 5 412,00 Kč |
| 500 | 20,83798 Kč | 10 418,99 Kč |
| 1 000 | 20,78876 Kč | 20 788,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 19,34841 Kč | 58 045,23 Kč |
| 6 000 | 18,94552 Kč | 113 673,12 Kč |
| 9 000 | 18,74376 Kč | 168 693,84 Kč |
| Unit Price without VAT: | 38,58000 Kč |
|---|---|
| Unit Price with VAT: | 46,68180 Kč |


